StarTech.com 16 in Privacy Screen

Subtotaal (1 eenheid)*

€ 67,63

(excl. BTW)

€ 81,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 67,63

*prijsindicatie

RS-stocknr.:
287-3301
Fabrikantnummer:
16M21-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Filter Type

Anti-Glare

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

16 in

Colour

Transparent

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

Niet conform

StarTech Privacy Screen, 16in Screen Size, Transparent - 16M21-PRIVACY-SCREEN


This privacy screen is a transparent anti-glare filter designed for 16in MacBook Pro models with M1, M2, M3 and M4 chips. It limits side viewing to around 60 degrees while maintaining a clear central view for the user. The reversible Protector offers a matte side to reduce reflections and a gloss side to preserve colour, and it affixes using transparent, residue-free adhesive strips for a secure fit that does not obstruct top-mounted webcams or sensors.

Features and Benefits:


• 57.5% light transmittance preserves screen brightness
• Blocks up to 51% blue light to reduce eye strain
• Microlouvre privacy technology prevents side viewing
• Reversible matte and gloss surfaces for glare control
• Adhesive-strip attachment allows clean, secure installation

Applications


• Suitable for open-plan office privacy protection
• Ideal for finance and banking Visual confidentiality
• Used in healthcare for patient data security
• Can be used in education for exam or assessment privacy
• Suitable for hot-desking and shared workspaces

How does the filter affect webcam or sensor operation?


The exact-fit design avoids covering top-mounted webcams or sensors and permits normal LID closure.

What is included in the package for installation?


The package contains one screen, a set of transparent adhesive strips, a wiping cloth and a quick-start guide.

What material composes the filter and how thin is it?


The filter is MADE from plastic and has a nominal thickness of 0.4mm.

How does the reversible surface handle fingerprints and scratches?


The matte side incorporates a scratch- and fingerprint-resistant coating to limit marks during regular use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.