- RS-stocknr.:
- 104-6252
- Fabrikantnummer:
- FLK-TI400-9HZ/IPHONE
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 104-6252
- Fabrikantnummer:
- FLK-TI400-9HZ/IPHONE
- Fabrikant:
- Fluke
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Ti400 Thermal Imager with iPhone 6 64GB
The Fluke Ti400 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images. LaserSharp AutoFocus tells you exactly where you are focusing. It uses a laser to calculate the distance to your target before it focuses.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free iPhone 6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free iPhone 6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Special Offer Includes
RS Stock No: 1046252, Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046286, RSCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046287, ISOCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046288, ISOCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046289, RSCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046286, RSCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046287, ISOCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046288, ISOCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
RS Stock No: 1046289, RSCAL Fluke Ti400 Thermal Imaging Camera (887-8772) with iPhone 6 64GB
Standards
UL 61010-1:2012 CAN/CSA-C22.2 No. 61010-1-12 IEC 61010-1 3rd Edition (2010)
Supplied with
AC power supply and battery pack charger (including mains adapters), 2 lithium ion smart battery packs, microSD memory card with SD adapter, 3 m USB cable, 3 m HDMI video cable, SmartView® software with free software upgrades for life, hard carrying case, soft transport bag, adjustable hand strap, printed users manual, CD user manual and warranty registration card.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 to +1200 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 1 (Battery Included)kg |