Fluke TI300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 104-6282
- Fabrikantnummer:
- FLK-TI300-9HZ/SG S6
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 6.295,00
(excl. BTW)
€ 7.616,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6.295,00 |
*prijsindicatie
- RS-stocknr.:
- 104-6282
- Fabrikantnummer:
- FLK-TI300-9HZ/SG S6
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Temperature Measurement Range | -20 → +650 °C | |
| Detector Resolution | 240 x 180pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | TI300 | |
| Thermal Sensitivity | 50mK | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Focus Type | Automatic, Manual | |
| Calibrated | RSCAL | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 3.5in | |
| Minimum Focus | 150 mm | |
| Model Number p | TI300 | |
| Weight | 1 (Battery Included)kg | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Temperature Measurement Range -20 → +650 °C | ||
Detector Resolution 240 x 180pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number TI300 | ||
Thermal Sensitivity 50mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Automatic, Manual | ||
Calibrated RSCAL | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 3.5in | ||
Minimum Focus 150 mm | ||
Model Number p TI300 | ||
Weight 1 (Battery Included)kg | ||
N.v.t.
- Land van herkomst:
- US
Fluke Ti300 Thermal Imager with Samsung Galaxy S6
The Fluke Ti300 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images. LaserSharp auto focus tells you exactly where you are focusing. It uses a built-in laser to calculate the distance to your target with pinpoint accuracy.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Samsung Galaxy S6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Samsung Galaxy S6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Capture measurements using the Wireless CNX™ System for more analysis & reporting
Detect & communicate your issues faster using the patented Fluke IR Fusion® technology with AutoBlend mode
Faster communication with wireless imagery transfers
1 handed, user-friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen for quick menu navigation
Capture digital images to show the location or site details using the IR PhotoNotes Annotation feature
Standard & radiometric video recording
Streaming video - USB & HDMI
Text, voice recording and annotation provide more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with applications
High temperature measurements to 650°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Lithium ion smart battery with LED charge level display
5 MP digital camera
Detect & communicate your issues faster using the patented Fluke IR Fusion® technology with AutoBlend mode
Faster communication with wireless imagery transfers
1 handed, user-friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen for quick menu navigation
Capture digital images to show the location or site details using the IR PhotoNotes Annotation feature
Standard & radiometric video recording
Streaming video - USB & HDMI
Text, voice recording and annotation provide more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with applications
High temperature measurements to 650°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Lithium ion smart battery with LED charge level display
5 MP digital camera
Special Offer Includes
RS Stock No: 1046251, Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046282, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046283, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046284, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046285, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046282, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046283, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046284, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
RS Stock No: 1046285, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free Samsung Galaxy S6
Standards
UL 61010-1:2012 CAN/CSA-C22.2 No. 61010-1-12 IEC 61010-1 3rd Edition (2010)
Supplied with
Ti300 Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), 2 lithium ion smart battery packs, microSD memory card with SD adapter, 3 m USB cable, 3 m HDMI video cable, SmartView® software with free software upgrades for life, hard carrying case, soft transport bag, adjustable hand strap, printed users manual, CD user manual and warranty registration card.
Gerelateerde Links
- Fluke TI300 Thermal Imaging Camera 240 x 180pixel Detector Resolution With RS Calibration
- Fluke Ti300+ USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
- Fluke Ti300 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- Fluke TiS20+ MAX 9HZ Thermal Imaging Camera 120 x 90pixel Detector Resolution
- Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TiS55+ Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Fluke TiS20+ Thermal Imaging Camera 120 x 90pixel Detector Resolution
- Fluke TiX580 Thermal Imaging Camera 640 x 480pixel Detector Resolution