- RS-stocknr.:
- 125-0328
- Fabrikantnummer:
- R302255003250
- Fabrikant:
- Radiall
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 2,13
(excl. BTW)
€ 2,58
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,13 |
10 - 24 | € 2,03 |
25 - 49 | € 1,94 |
50 - 99 | € 1,81 |
100 + | € 1,71 |
- RS-stocknr.:
- 125-0328
- Fabrikantnummer:
- R302255003250
- Fabrikant:
- Radiall
Wetgeving en compliance
Productomschrijving
Radiall MML Coaxial Cable Assemblies
From Radiall, a range of MML 50 Ω cable assemblies with ultra-miniature plugs. These cable assemblies have an MML gold plated snap-on plug to free end or SMA bulkhead jack. Constructed with black 1.33/50s cable with an operating frequency of 6 GHz.
Part number 125-0328 MML plug to free end
Part number 125-0329 MML plug to SMA bulkhead jack
Part number 125-0328 MML plug to free end
Part number 125-0329 MML plug to SMA bulkhead jack
Features and Benefits
Gold plated plugs
6 GHz frequency range
Snap-on plug
6 GHz frequency range
Snap-on plug
Applications
WiFi access points
GPS and mobile devices
Hand held radios
GPS and mobile devices
Hand held radios
Radiall Coaxial Cable Assemblies
Specificaties
Kenmerk | Waarde |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | MML |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Outer Diameter | 1.33mm |
Characteristic Impedance | 50 Ω |
Length | 250mm |
Sheath Colour | Black |
Voltage Rating | 200 V ac |
Series | MML |
Operating Temperature Range | -40 → +90 °C |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Brass |
- RS-stocknr.:
- 125-0328
- Fabrikantnummer:
- R302255003250
- Fabrikant:
- Radiall