RS PRO Green Test Lead Extension Reel, 30m Cable Length, CAT II 1000V safety category

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 122,38

(excl. BTW)

€ 148,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 17 stuk(s) klaar voor verzending
  • 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 122,38
5 - 9€ 112,59
10 +€ 100,35

*prijsindicatie

RS-stocknr.:
175-0168
Artikelnummer Distrelec:
304-02-737
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Accessory Type

Extension Reel

Cable Length

30m

Cable Colour

Green

Plug Size

4mm

Safety Category

CAT II 1000 V, CAT III 600V

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Land van herkomst:
GB

RS PRO Test Lead Extension Cable Reel - 30 m


The earth bond continuity extension reel from our trusted and reliable own brand RS PRO is the perfect earth bond test solution for testing devices in hard to reach areas. The extension reel is available with either 30m or 50m lengths and are terminated with a 4mm plug, making them ideal for use with a wide range of multimeter testers. Also included is a crocodile clip that meets the requirements of BS EN 61010-1 and rated 10A, 1000V CAT II, 600V CAT II, providing a safe and reliable testing solution. The durable real also features an easy to wind design allowing the lead to be extended or retracted quickly and conveniently, with a carry handle for easy transportation.

Features and Benefits:


  • 30 m earth continuity extension reel to 4 mm plug

  • Measurement Category: 1000 V CAT II

  • Insulation Category: Double/Reinforced

  • Hand wheel design - cable is quickly and easily rolled up

  • Suitable for testing ceiling roses, light fittings and distant circuits

  • Conforms to IEC 61010

  • Crocodile clip rated 10A, 1000V CAT II, 600V CAT III

Typical Applications:


Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

Is it supplied with a crocodile clip?


Yes, the reels include a push on crocodile clip.

What sizes are available?



Why RS PRO?


RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links