Lapp MHB Female Shielded Module, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 2.5 mm² for use with Connectors

Subtotaal (1 verpakking van 10 eenheden)*

€ 136,64

(excl. BTW)

€ 165,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 13,664€ 136,64

*prijsindicatie

RS-stocknr.:
180-9543
Fabrikantnummer:
44423231
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Product Type

Heavy Duty Power Connector Accessory

Series

MHB

Current

10A

Accessory Type

Shielded Module

For Use With

Connectors

Voltage

50V

Termination Type

Crimp

Minimum Wire Size mm²

0.14mm²

Standards/Approvals

UL94 V-0, UL File Number: E75770, EN 45545-2

Gender

Female

Maximum Wire Size mm²

2.5mm²

Land van herkomst:
CZ

EPIC Contact Holder


From Lapp, these contact holder modules are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.

Features and Benefits

• Shielded module for data and signal transmission.

• Usable for Ethernet CAT.5e

• Crimp connection for permanent vibration proof contact

• The mix of different functions in one plug guarantees high flexibility

Applications

Due to their versatility and durability, these connectors can be used in many applications, such as;

• Mechanical engineering

• Robotics industry

• Plant engineering

• Renewable energy

• Railway applications / vehicle construction

Accessories

These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.

Mating Parts

• 180-9542 is a Male EPIC MHS Bus PIN Contact Holder

• 180-9543 is a Female EPIC MHB Bus PIN Contact Holder

Modules

• 180-9540 is a Male 2 Way Module

• 180-9541 is a Female 2 Way Module

Contacts

• 180-9561 is a Male EPIC MH 10 sqmm D=8.0 Contact

• 180-9562 is a Female EPIC MH 10 sqmm D=8.0 Contact

• 180-9563 is a Male EPIC MH 16 sqmm D=8.0 Contact

• 180-9564 is a Female EPIC MH 16 sqmm D=8.0 Contact

• 180-9565 is a Male EPIC MH 25 sqmm D=8.0 Contact

• 180-9566 is a Female EPIC MH 25 sqmm D=8.0 Contact

• 180-9567 is a Male EPIC MH 35 sqmm D=8.0 Contact

• 180-9568 is a Female EPIC MH 35 sqmm D=8.0 Contact

• 180-9569 is a Male EPIC MH 1.5 sqmm D=4.0 Contact

• 180-9570 is a Female EPIC MH 1.5 sqmm D=4.0 Contact

• 180-9571 is a Male EPIC MH 2.5 sqmm D=4.0 Contact

• 180-9572 is a Female EPIC MH 2.5 sqmm D=4.0 Contact

• 180-9573 is a Male EPIC MH 4 sqmm D=4.0 Contact

• 180-9574 is a Female EPIC MH 4 sqmm D=4.0 Contact

• 180-9575 is a Male EPIC MH 6 sqmm D=4.0 Contact

• 180-9576 is a Female EPIC MH 6 sqmm D=4.0 Contact

• 180-9577 is a Male EPIC MH 10 sqmm D=4.0 Contact

• 180-9578 is a Female EPIC MH 10 sqmm D=4.0 Contact

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.