Lapp Shielded Module, MHB Series 1 Way, For Use With Connectors

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
180-9547
Fabrikantnummer:
44423263
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Accessory Type

Shielded Module

Gender

Female

Size

2.5 mm

Current Rating

16A

Voltage Rating

50 V

Number of Contacts

1

Range

EPIC

Series

MHB

For Use With

Connectors

Number of Rows

1

Pole Format

1P

Land van herkomst:
CZ

EPIC® MH Coax Connector, 2.5mm


From Lapp, these coax connector are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.

Features and Benefits

• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility

Applications

Due to their versatility and durability, these connectors can be used in many applications, such as;

• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction

Accessories

These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.

Mating Parts

180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm

Modules

180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module

Contacts

408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.