RS PRO USB 2.0, Male USB A to Male USB A, 3m

Subtotaal (1 eenheid)*

€ 4,45

(excl. BTW)

€ 5,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 137 stuk(s) klaar voor verzending
  • 240 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4,45

*prijsindicatie

RS-stocknr.:
182-8484
Artikelnummer Distrelec:
304-18-247
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Land van herkomst:
CN

RS PRO Male USB A to Male USB A USB Cable, 3 m


The RS PRO male-to-male USB A to USB A cable is designed to connect two electronic devices with male USB A ports. It's often used in home and office settings to connect everything from computers and laptops to docking stations and gaming consoles. This three-metre-long cable is handy in situations where you need more space to manoeuver when operating your kit.

It comes with a high-speed USB 2.0 capability, which means you'll benefit from a transfer speed of up to 480 Mbps and power of up to 500 mA.

Part of the RS PRO range, it's been tested by engineers for durability and reliability. The connectors are made from nickel, so they resist corrosion and last longer. They're also fitted with a strain relief to help prevent the cable splitting around the edges.

Features and Benefits


• USB A to USB A cable
• Male-to-male connectors
• High-speed USB 2.0, with a maximum transfer speed of 480 Mbps
• Power of up to 500 mA
• USB 2.0 compatible
• Three metres long

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 182-8484
Large Pack Size: 252-7114

Gerelateerde Links