RS PRO 500g Lift Capacity Pick-Up and Claw Tool Extendable Pick Up Tool, 700 mm
- RS-stocknr.:
- 182-9800
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 24,02
(excl. BTW)
€ 29,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 23 stuk(s) klaar voor verzending
- 381 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,02 |
*prijsindicatie
- RS-stocknr.:
- 182-9800
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Type | Pick-Up and Claw Tool | |
| Extendable | Yes | |
| Overall Length | 700 mm | |
| Lift Capacity | 500g | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Type Pick-Up and Claw Tool | ||
Extendable Yes | ||
Overall Length 700 mm | ||
Lift Capacity 500g | ||
Niet conform
- Land van herkomst:
- TR
RS PRO Magnetic Pick-Up and Claw Tool
Introducing the RS PRO magnetic pick up claw tool, a versatile and durable tool that is perfect for retrieving objects in hard to reach places. The pick-up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The pick-up tool features a versatile two in one tip consisting of a magnetic end and a non-magnetic extendable claw, that can pick up objects of up to 500g. The top of the shaft features an ergonomic spring-loaded handle that is used to control the expansion and retraction of the claw.
Features and benefits
• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic tip for easy retrieval of magnetic objects
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring-loaded handle for enhanced control
• Magnetic tip for easy retrieval of magnetic objects
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring-loaded handle for enhanced control
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease whilst a claw is ideal for picking up non-magnetic objects of all shapes.
Is this pick-up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.
What is the length?
The overall length of this pick-up tool is 700 mm.
How much weight can this item pick up?
This tool can pick up and retrieve objects of up to 500g.
Gerelateerde Links
- RS PRO 500g Lift Capacity Magnetic 640 mm Chrome Plated Steel
- Robert Scott 340g Lift Capacity Pick Up Tools Extendable Pick Up Tool, 812.8 mm Plastic
- Eclipse 3kg Lift Capacity Retrieval Tool Extendable Pick Up Tool, 810 mm
- Eclipse 3.5kg Lift Capacity Retrieval Tool Extendable Pick Up Tool, 582 mm
- Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle
- Eclipse 7kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 770 mm Stainless Steel With Rubber Handle
- Bahco 560g Lift Capacity Magnetic 750 mm
- RS PRO 1.5kg Lift Capacity Illuminated 810 mm