RS PRO Test lead, 10A, 5kV, Black, 1m Lead Length

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
423-3175
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Lead Length

1m

Current Rating

10A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

5kV

Connector A Gender

Male

Connector A Orientation

Straight

Land van herkomst:
FR

RS PRO Test Lead, 10 A, 5 kV, Black, 1 m Lead Length


You can use these RS PRO test leads to connect your multimeter to the equipment or electrical circuit you're testing. They're a great choice when you're looking for reliable and safe leads for testing and measuring high voltage applications up to 5000 V.
These test leads are 1 metre long, so you can use them to measure pieces of equipment that are further away. They're fitted with a 4 mm spring-loaded banana plug connector at each end to ensure a durable and high-quality connection.
The units have International Electrotechnical Commission (IEC1010) certification, so you can be sure they're safe to use. They are also compliant with American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), assuring you that the risk of electrostatic discharge is reduced to a minimum.

Features and Benefits


• Black colour
• Connector A is male, straight orientation type
• Current rating of 10 A
• Lead length of 1 m
• Voltage rating of 5 kV

Gerelateerde Links