RS PRO Replacement Hydraulic Filter Element, 20 μm

Subtotaal (1 eenheid)*

€ 87,44

(excl. BTW)

€ 105,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 87,44

*prijsindicatie

RS-stocknr.:
512-550
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Overall Length

205.5mm

Product Type

Replacement Hydraulic Filter Element

Filtration Size

20μm

Overall Diameter

45.5mm

Maximum Flow Rate

42L/min

Series

SP

Maximum Operating Pressure

420 bar

Standards/Approvals

No

Vrijgesteld

RS PRO Interchangeable Filter Elements


RS PRO filter elements are essential accessories for ensuring cleanliness in your hydraulic systems. These filter elements are designed to extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.

Features and Benefits


  • Multi Pass Tested to ISO 16889 Beta ratio 200

  • Manufactured in accordance with all international standards

  • Inorganic fibre element

  • NBR filter

  • Temperature range: -10 to +100°C

  • 10 μm Overall Length Variants


  • 89 mm, RS stock no: 512-730

  • 94.5 mm, RS stock no: 512-702

  • 103.5 mm, RS stock no: 512-752

  • 112.5 mm, RS stock no: 512-651

  • 114 mm, RS stock no: 512-720

  • 156.5 mm, RS stock no: 512-736

  • 208.5 mm, RS stock no: 512-689

  • 210 mm, RS stock no: 512-623

  • 20 μm, Overall Length Variants


  • 112.5 mm, RS stock no: 512-673

  • 115 mm, RS stock no: 512-645

  • 205.5 mm, RS stock no: 512-550

  • 208.5 mm, RS stock no: 512-538

  • Filter Elements


    Gerelateerde Links