Makita 194065-3 3Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V LXT Power Tools
- RS-stocknr.:
- 667-4064
- Fabrikantnummer:
- 194065-3
- Fabrikant:
- Makita
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 148,83
(excl. BTW)
€ 180,08
(incl. BTW)
- RS-stocknr.:
- 667-4064
- Fabrikantnummer:
- 194065-3
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Battery Type | Li-Ion | |
| Voltage Rating | 14.4V | |
| Battery Capacity | 3Ah | |
| For Use With | Makita 14.4 V LXT Power Tools | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Battery Type Li-Ion | ||
Voltage Rating 14.4V | ||
Battery Capacity 3Ah | ||
For Use With Makita 14.4 V LXT Power Tools | ||
N.v.t.
- Land van herkomst:
- JP
Makita Lithium-Ion 3.0Ah Power Tool Battery
Long lasting lithium-ion power tool batteries from Makita which are suitable for use with their power tools. These lithium-ion batteries are 40% lighter than a similar Nickel Metal Hydride (Ni-MH) battery and have an extended length of time during which they hold their charge.
Lithium-ion batteries have longer life spans than Ni-HH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.
Makita battery design allows each battery cell to be kept at an optimum temperature with extends the battery life. These batteries are also lightweight and shock absorbing
This range of Li-Ion battery from Makita includes the following:
385-455 – (194204-5) 3Ah Li-ion 18V Power Tool Battery, for use with Makita 18 V LXT Power Tools
667-4064 – (194065-3) 3Ah Li-ion 14.4V Power Tool Battery, for use with Makita 14.4 V LXT Power Tools
Lithium-ion batteries have longer life spans than Ni-HH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.
Makita battery design allows each battery cell to be kept at an optimum temperature with extends the battery life. These batteries are also lightweight and shock absorbing
This range of Li-Ion battery from Makita includes the following:
385-455 – (194204-5) 3Ah Li-ion 18V Power Tool Battery, for use with Makita 18 V LXT Power Tools
667-4064 – (194065-3) 3Ah Li-ion 14.4V Power Tool Battery, for use with Makita 14.4 V LXT Power Tools
Features and Benefits:
5x Lower self-discharge keeps battery cells active and ready for use, even after long periods of storage
Built-in shock absorbing features protect the battery
16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments
Optimum charging system - Battery's built-in memory chip communicates with the charger to maximize battery life using 3 active controls (Current, Voltage and Thermal)
2000+ cycles tested under load
Balanced cooling around the battery – air flow around the battery allows each cell to be kept at the most suitable temperature which extends the battery life
Built-in shock absorbing features protect the battery
16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments
Optimum charging system - Battery's built-in memory chip communicates with the charger to maximize battery life using 3 active controls (Current, Voltage and Thermal)
2000+ cycles tested under load
Balanced cooling around the battery – air flow around the battery allows each cell to be kept at the most suitable temperature which extends the battery life
Typical Application:
Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and fully depends on charger capabilities.
385-455 – 18V Lithium-ion 3.0Ah (BL1830) battery has a 22 minute charge time
667-4067 – 14.4 V Lithium-Ion 3.0Ah (BL1430) has a 22 minute charge time
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g. 667-4067
How long does it take to fully charge the battery?
The battery charge time may vary and fully depends on charger capabilities.
385-455 – 18V Lithium-ion 3.0Ah (BL1830) battery has a 22 minute charge time
667-4067 – 14.4 V Lithium-Ion 3.0Ah (BL1430) has a 22 minute charge time
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g. 667-4067
Note
Battery suitable for all Makita Li-Ion LXT machines.
Makita Drills
Gerelateerde Links
- Makita DC18RD Twin port Fast Charger Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin
- Makita 197599-5 3Ah 18V Power Tool Battery, For Use With Makita Power Drill/Drivers
- Makita BL1850B 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita BL1830B 3 Ah 18 V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita DUX60 LXT Cordless Power Head
- Makita Power Tool Batteries
- Makita 193864-0 Nickel-Metal Hydride
- Makita 18V 3Ah Hammer Drill (BHP454RFE)