Wurth Elektronik Medium Power Chokes Inductor Kit, 15 pieces

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
762-2109
Fabrikantnummer:
744043
Fabrikant:
Wurth Elektronik
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wurth Elektronik

Kit Includes

Medium Power Chokes

Number of Pieces

15

Land van herkomst:
DE

Wurth WE-TPC SMD Magnetically Shielded Power Choke Kit


Range of three Wurth Elektronik WE-TPC Design kits consisting of industry’s most commonly used inductor families. The three kits WE-TPC Design kits comprising of full range of inductance values are:-

7622105 WE-TPC Design Kit 744028 small sizes - 2.8x2.8x1.1mm up to 4.8x4.8x1.8mm
7622109 WE-TPC Design Kit 744043 medium sizes - 4.8x4.8x2.8mm up to 5.8x5.8x2.8mm
7622118 WE-TPC Design Kit 744062 large sizes - 6.8x6.8x2.3mm up to 10x10x3.8mm
8625001 WE-TPC Design Kit 744070 Tiny Power Inductor

The WE-TPC series is recommended on the reference designs of the leading Power IC manufacturers of this industry and applications include: Portable power like PDA, digital camera, PCMCIA cards and displays; DC/DC converter; Embedded PC; Mobile data gathering, telemetric; LED Drivers

Extremely flat power inductor
High current capability
Magnetically shielded which results in a low leakage field
Recommended solder profile: Reflow
Operating temperature: –40 °C to +125 °C


Surface Mount Inductors and Chokes

Gerelateerde Links