3M Epoxy Gun 3M Scotch-Weld EPX two-component structural adhesives and applicator guns
- RS-stocknr.:
- 905-4573
- Artikelnummer Distrelec:
- 180-86-672
- Fabrikantnummer:
- 7100205939
- Fabrikant:
- 3M
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 105,02
(excl. BTW)
€ 127,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Beperkte voorraad
- 143 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 105,02 |
| 6 - 14 | € 100,82 |
| 15 + | € 97,66 |
*prijsindicatie
- RS-stocknr.:
- 905-4573
- Artikelnummer Distrelec:
- 180-86-672
- Fabrikantnummer:
- 7100205939
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Epoxy Gun | |
| Sub Type | Adhesive Gun | |
| For Use With | 3M Scotch-Weld EPX two-component structural adhesives and applicator guns | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Epoxy Gun | ||
Sub Type Adhesive Gun | ||
For Use With 3M Scotch-Weld EPX two-component structural adhesives and applicator guns | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
3M Epoxy Gun, Dual Cartridge, Hand Operated - Scotch-Weld EPX Series - DS272990500
To stay clear of sticky situations when applying structural adhesive, use this epoxy gun from 3M. It holds double cartridges, which makes it just what you need to combine two-part adhesives without any mess or fuss. Simply load the container into the dispenser and pull the trigger. You can change cartridges in the gun in no time, as they conveniently snap in and out. As it's manually operated, this tool goes where the job takes you with no need to worry about a power source.
Features & Benefits
• Hand-controlled for precision and minimal waste
• Automatically ensures the proper mixing ratio, for spot-on results
• Moulded trigger gives you a comfortable grip
Applications
• Aerospace technology
• Electronics manufacturing
• Automotive industry
• Sports equipment
Is this epoxy gun suitable for continuous operation?
Yes, you can use this handy tool to apply your adhesive at selected points or in a continuous bead.
3M™ Scotch-Weld™ EPX™ Glue Applicator
Introducing the EPX manual applicator from 3M™ Scotch-Weld™ dispenses two-component structural adhesives packaged in Duo-Pak cartridges. It makes dispensing the adhesive clean easily and with minimal wastage. A hand operated trigger drives the two pistons directly into the Dual-Pak cartridge, thus applying equal pressure. It feeds the adhesive into the mixing nozzle, all this without the need for air hoses or electrical cords.
Features and Benefits
• Dispenses two-component 3M™ Scotch-Weld™ Structural Adhesives
• Offers take-it-to-the-job convenience without the need for air hoses or electrical cords
• Ensures correct mix ratio during dispensing; no need to weigh components
• Minimizes waste and mess associated with hand mixing
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Gerelateerde Links
- 3M Epoxy Gun 3M Scotch Weld Structural Adhesives 45ml
- Loctite Epoxy Gun Adhesives
- RS PRO Adhesive Syringe Gun Acrylic adhesives, Epoxy 50ml
- 3M Scotch-Weld EPX Acrylic Mixer Nozzle, 45 ml Duo Pak Cartridge 1 Mixing elements 90 mm
- Loctite Dispensing Adhesives Sealant Gun
- Loctite LOCTITE ADHESIVES Sealant Gun
- 3M Epoxy Gun 50ml
- 3M Scotch-Weld Liquid Epoxy Adhesive, 50 ml