3M Epoxy Gun 50ml
- RS-stocknr.:
- 874-3825
- Artikelnummer Distrelec:
- 304-22-938
- Fabrikantnummer:
- 85007
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 154,28
(excl. BTW)
€ 186,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 154,28 |
*prijsindicatie
- RS-stocknr.:
- 874-3825
- Artikelnummer Distrelec:
- 304-22-938
- Fabrikantnummer:
- 85007
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Epoxy Gun | |
| Sub Type | Adhesive Gun | |
| Volume | 50ml | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Epoxy Gun | ||
Sub Type Adhesive Gun | ||
Volume 50ml | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- MX
3M Epoxy Gun, 50ml Capacity, Double-Cartridge System - 85007
Fill in the gaps with this epoxy gun from 3M. This complete kit has a dual cartridge of adhesive elements, a nozzle to combine them and a tool to apply them. This minimises mess and maximises efficiency. The gun's twist-and-mix design makes it easy to use. Youll get a precise application of resin thanks to the targeted tip of the nozzle. Once youve finished your job, remove the cartridge and put its plugs back on, so it's ready for the next task.
Features & Benefits
• Dispensing cartridges contain a 1:1 blend of ingredients
• Mixing nozzle accurately combines both components to get the right consistency
• Resistant to oil, fuel and mildew that could damage your sensitive electronics
Applications
• Electrical potting
• Surface bonding
• Mechanical repairs
How should I store this epoxy glue gun?
When not in use, the epoxy gun and cartridges should be stored at room temperature for best results.
3M™ Scotchcast™ Twist-n-Mix Glue Gun
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments.
The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply set up the cartridge and nozzle and press the trigger to dispense.
This practical system ensures the perfect blend of the two components, as well as providing a precision application. After applying, simply replace cartridge plugs and store at room temperature until the next use.
Features & Benefits
• Quick and easy to use for maximum efficiency
• System allows precise application to prevent rework
• Reliable and accurate dosing of each of the two components for reduced product loss
• Nozzle designed to perfectly blend both components
• High resistance to mildew, fuels and oils, as well as mechanical shock, making it ideal for use with sensitive electronic components
• 1:1 dispensing cartridges
Applications
• Potting
• Bonding various surfaces
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Gerelateerde Links
- RS PRO Adhesive Syringe Gun Acrylic adhesives, Epoxy 50ml
- 3M Manual Epoxy Gun 50 ml
- 3M Epoxy Gun 3M Scotch Weld Structural Adhesives 45ml
- 3M Epoxy Gun 3M Scotch-Weld EPX two-component structural adhesives and applicator guns
- RS PRO Adhesive Syringe Gun 50ml
- Loctite Epoxy Gun
- Milwaukee Epoxy Gun
- DeWALT Epoxy Gun