Vogel Vernier ° Bevel Protractor Hardened, Special Steel, Stainless Steel, Chromed Blade
- RS-stocknr.:
- 642-102
- Fabrikantnummer:
- 321220
- Fabrikant:
- Vogel
Subtotaal (1 eenheid)*
€ 139,08
(excl. BTW)
€ 168,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,08 |
*prijsindicatie
- RS-stocknr.:
- 642-102
- Fabrikantnummer:
- 321220
- Fabrikant:
- Vogel
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
| Merk | Vogel | |
| Unit of Measure | ° | |
| Product Type | Protractor | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Material | Hardened, Special Steel, Stainless Steel, Chromed | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vogel | ||
Unit of Measure ° | ||
Product Type Protractor | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Material Hardened, Special Steel, Stainless Steel, Chromed | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Vogel Universal Bevel Protractor Set is a precision tool designed for accurate angle measurements in various professional applications. This set includes three blades. The scales feature a matt chrome finish, enhancing readability and reducing glare. A parallax-free Vernier scale, coupled with a large magnifying lens, allows for clear and accurate readings, while the fine adjustment mechanism enables precise angle setting.
Scales matt chrome finish
With fine adjustment
Gerelateerde Links
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Degree Protractor, 120 mm Special Steel Blade
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Protractor, 195 mm Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade