Vogel Vernier ° Bevel Protractor, 300 mm Special Steel, Duralumin Blade
- RS-stocknr.:
- 642-106
- Fabrikantnummer:
- 322514-2
- Fabrikant:
- Vogel
Subtotaal (1 eenheid)*
€ 37,72
(excl. BTW)
€ 45,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 11 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,72 |
*prijsindicatie
- RS-stocknr.:
- 642-106
- Fabrikantnummer:
- 322514-2
- Fabrikant:
- Vogel
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
| Merk | Vogel | |
| Unit of Measure | ° | |
| Product Type | Protractor | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Length | 300mm | |
| Blade Material | Special Steel, Duralumin | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vogel | ||
Unit of Measure ° | ||
Product Type Protractor | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Length 300mm | ||
Blade Material Special Steel, Duralumin | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Vogel Protractor is a precision tool designed for standard mechanical engineering applications. Crafted from Dur-Aluminium and surface-hardened to HRC63, it offers exceptional durability and scratch resistance. The protractor features a black anodized finish, enhancing its resistance to wear and corrosion. It comes equipped with a fixing screw to securely lock the angle during measurements, ensuring stability and accuracy.
Scratch resistant and black anodized surface
Laser engraved and clear reading scale
Gerelateerde Links
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Hardened Stainless Steel, Chromed Blade
- Vogel Degree Protractor, 120 mm Special Steel Blade
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Protractor, 195 mm Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade