Bourns Surface Pulse Transformer 1.71:1 Turns Ratio, 100 μH Prim. Inductance, 39mΩ Prim. Resistance
- RS-stocknr.:
- 260-8590
- Fabrikantnummer:
- POE060-FD20120S
- Fabrikant:
- Bourns
Ontvang bulkkorting
Voeg 5 meer toe om 13% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,31
(excl. BTW)
€ 5,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 4,31 | - |
| 5 - 9 | € 3,72 | 13% |
| 10 - 19 | € 3,25 | 24% |
| 20 - 49 | € 2,96 | 31% |
| 50 + | € 2,80 | 35% |
*prijsindicatie
- RS-stocknr.:
- 260-8590
- Fabrikantnummer:
- POE060-FD20120S
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Primary Inductance | 100μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 39mΩ | |
| Current | 5A | |
| Secondary DC Resistance | 12mΩ | |
| Turns Ratio | 1.71:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 0.62μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | POE-FD | |
| Maximum Operating Frequency | 250kHz | |
| Isolation Voltage | 1875V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Primary Inductance 100μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 39mΩ | ||
Current 5A | ||
Secondary DC Resistance 12mΩ | ||
Turns Ratio 1.71:1 | ||
Mount Type Surface | ||
Leakage Inductance 0.62μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series POE-FD | ||
Maximum Operating Frequency 250kHz | ||
Isolation Voltage 1875V ac | ||
- Land van herkomst:
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
60W Power rating
Gerelateerde Links
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1.333 ± 3 % Turns Ratio 0.5Ω Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance