RS PRO 6-Piece Punch Set, Spring Pin Punch, 5mm Shank
- RS-stocknr.:
- 600-896
- Fabrikant:
- RS PRO
Subtotaal (1 set)*
€ 41,39
(excl. BTW)
€ 50,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 41,39 |
*prijsindicatie
- RS-stocknr.:
- 600-896
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Punch Set | |
| Shank Diameter | 5mm | |
| Number of Pieces | 6 | |
| Punch Type | Spring Pin | |
| Material | Tool Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Punch Set | ||
Shank Diameter 5mm | ||
Number of Pieces 6 | ||
Punch Type Spring Pin | ||
Material Tool Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO 6-Piece Spring Pin Punch Set
This six-piece pin punch set from RS PRO is useful if you're regularly carrying out maintenance or disassembling mechanical structures. It's typically used to simply and effectively extract or insert spring tension pins. A range of lengths and shank diameters gives you the versatility to cover a variety of potential applications.
The pilot end of the punches is raised, allowing you to locate the head of a pin with minimal effort. Each piece is made from high-quality tool steel, with a hardened tip. This provides a high level of impact strength and resistance to oxidisation and wear to ensure a long lifespan.
These pin punches are supplied in a lightweight vinyl wallet to protect them from the effects of corrosion or moisture and so you can transport and store them easily. This set is an ideal product for textiles, metalworking and woodworking environments.
Features and Benefits
• Six pieces
• Spring pin punch type
• Shank diameter of 2 mm - 5 mm
• Overall lengths of 47 mm, 57 mm and 67 mm
Gerelateerde Links
- BETA 1-Piece Punch 5mm Shank, 175mm Overall
- RS PRO 6-Piece Punch Set 3mm, 4 mm Shank
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 200mm Overall
- Bahco 6-Piece Punch Set 8mm Shank
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- SAM 1-Piece Punch 5mm Shank, 70mm Overall
- BETA 6-Piece Punch Set 8mm Shank