Schneider Electric Harmony Series Contact Block, 240V, 3 NO/1 NO
- RS-stocknr.:
- 211-8497
- Fabrikantnummer:
- XESD2241
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 211-8497
- Fabrikantnummer:
- XESD2241
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 3 NO/1 NO | |
| Terminal Type | Screw Clamp | |
| Current Rating | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-3, IEC 60947-3 | |
| Width | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 3 NO/1 NO | ||
Terminal Type Screw Clamp | ||
Current Rating 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-3, IEC 60947-3 | ||
Width 40mm | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Schneider Electrics spring return contact block used for front mounting with 40 mm centres.
Robust Construction
Mechanical Interlocking
Excellent Performance
Gerelateerde Links
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Orange Light, 1 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC
- Schneider Electric Harmony Series Light Block, 240V