Schneider Electric Harmony Series Contact Block, 240V, 2 NO
- RS-stocknr.:
- 220-5230
- Fabrikantnummer:
- XENB1181
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 11,56
(excl. BTW)
€ 13,99
(incl. BTW)
- RS-stocknr.:
- 220-5230
- Fabrikantnummer:
- XENB1181
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 34mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-5-1, EN 60947-5-1 | |
| Length | 750m | |
| Width | 97mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 34mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-5-1, EN 60947-5-1 | ||
Length 750m | ||
Width 97mm | ||
- Land van herkomst:
- CZ
The Schneider electric harmony XAC range of contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
REACh free of SVHC
Mercury free
Warranty 18 months
Gerelateerde Links
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Orange Light, 1 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC