RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS-stocknr.:
- 175-9564
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 1 eenheid)*
€ 11,53
(excl. BTW)
€ 13,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 49 | € 11,53 |
| 50 - 149 | € 10,86 |
| 150 - 249 | € 10,15 |
| 250 + | € 9,67 |
*prijsindicatie
- RS-stocknr.:
- 175-9564
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | PFS6 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series PFS6 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RS | ||
- Land van herkomst:
- TW
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
Gerelateerde Links
- RS PRO PFS6 Series Push Button Switch Panel SPST 36 V dc
- RS PRO PFS6 Series Push Button Switch Panel SPST 36 V dc
- RS PRO PFS6 Series Miniature Push Button Switch Panel SPST 36 V dc
- RS PRO PFS6 Series Illuminated Push Button Switch Panel SPST 36 V dc
- RS PRO PFS7 Series Push Button Switch Panel SPST 36 V dc
- APEM IS Series Push Button Switch 13.6 mm Cutout IP67
- APEM IS Series Push Button Switch Screw SPST, IP67
- APEM IP Series Push Button Switch Panel SPST, IP67