Rittal Steel Shunting Ring Shunting Ring for Use with TS IT Cabinet, 10 Rings 85 mm
- RS-stocknr.:
- 826-2843
- Fabrikantnummer:
- 7111900
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 10 eenheden)*
€ 93,43
(excl. BTW)
€ 113,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 9,343 | € 93,43 |
*prijsindicatie
- RS-stocknr.:
- 826-2843
- Fabrikantnummer:
- 7111900
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Sub Type | Shunting Ring | |
| Product Type | Shunting Ring | |
| For Use With | TS IT Cabinet | |
| Material | Steel | |
| Number of Rings | 10 | |
| Height | 85mm | |
| Standards/Approvals | GOST | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Sub Type Shunting Ring | ||
Product Type Shunting Ring | ||
For Use With TS IT Cabinet | ||
Material Steel | ||
Number of Rings 10 | ||
Height 85mm | ||
Standards/Approvals GOST | ||
Vrijgesteld
Rittal Shunting Ring, Zinc-Plated Steel Material, Pack of 10 - 7111900
Say goodbye to messy cables with this shunting ring from Rittal. For compatibility with standard equipment, it's designed for use with 19in server cabinet mounting frames or rails with a 19in profile. Simply thread your cables through the ring to reduce clutter in your IT setup and organise your wires. The ring also helps you to optimise airflow in the cabinet, minimising the risk of overheating.
Features & Benefits
• Zinc-plated carbon steel construction stands up to impact and corrosion
• Supplied with a mounting screw and bracket for ease of installation
Applications
• Data centres
• Telecommunications networks
• Aerospace engineering
How many shunting rings do I get in a pack?
Each pack comes with 10 shunting rings, so you have enough at hand for use in multiple cable routing tasks.
Gerelateerde Links
- Rittal Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 65 mm
- Rittal Carbon Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 43 mm
- Rittal Plastic Shunting Ring Shunting Ring for Use with Enclosure 120 mm
- Rittal EL Series Screw Pack for Use with TS IT Cabinet
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1024 x 597mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm
- Rittal Baying Kit Baying Kit for Use with TS IT Cabinet