Subtotaal (1 verpakking van 10 eenheden)*
€ 11,90
(excl. BTW)
€ 14,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,19 | € 11,90 |
*prijsindicatie
- RS-stocknr.:
- 255-0781
- Fabrikantnummer:
- 24560-840
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Polycarbonate | |
| Width | 206mm | |
| Height | 206mm | |
| Series | 24560 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Polycarbonate | ||
Width 206mm | ||
Height 206mm | ||
Series 24560 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The nVent-Schroff's horizontal rail insulation strip enables an insulated mounting of backplanes or metal plates as supports for connectors. Creates standardized mounting depth for plug-in units in the sub rack in conjunction with L-ST and H-ST horizontal rails. This strip is suitable for RatiopacPRO/-AIR, Propac Pro, CompacPRO and EuropacPRO/-Rugged.
Polycarbonate material
Flammability Rating UL94V-0
Works with sub racks, cases
Gerelateerde Links
- nVent SCHROFF Horizontal Rail
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF Horizontal Rail 42 HP