Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.35V, 1.5 V
- RS-stocknr.:
- 358-578
- Fabrikantnummer:
- KF560C36BWE2A-16
- Fabrikant:
- Kingston
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 358-578
- Fabrikantnummer:
- KF560C36BWE2A-16
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Size | 16GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.35V, 1.5V | |
| CAS Latency | 36 | |
| RAM Speed | 6000MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Size 16GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.35V, 1.5V | ||
CAS Latency 36 | ||
RAM Speed 6000MHz | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
The Kingston High-performance memory module delivers exceptional speed and efficiency for modern computing needs. Designed to elevate your system's capabilities, this DDR5-6000 memory offers lightning-fast data transfer rates, making it ideal for gaming, content creation, and heavy multitasking. With its innovative design featuring On-Die ECC technology, the module ensures reliability and data integrity, allowing you to push your system to the limits with confidence. The sleek heatsink design not only enhances aesthetics but also promotes optimal cooling during intense usage. Compatible with AMD EXPO and Intel Extreme Memory Profiles (XMP), this memory module offers seamless integration and outstanding performance across various platforms. Elevate your system's performance and unleash the full potential of your hardware with this cutting-edge memory solution.
Developed for high speed data processing enhancing overall system performance
Supports advanced overclocking profiles for optimal performance tuning
Ideal for gamers and creative professionals seeking superior speed and responsiveness
Backed by rigorous testing to meet premium quality standards
Compliant with JEDEC standards for enhanced reliability and compatibility
Gerelateerde Links
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.35V, 1.5 V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 48GB DDR5 Desktop RAM DIMM, 1.1V