Corsair 64 GB DDR4 Desktop RAM 4800 MHz, DIMM, 1.2V
- RS-stocknr.:
- 266-2096
- Fabrikantnummer:
- CMK64GX4M2E3200C16
- Fabrikant:
- Corsair
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 266-2096
- Fabrikantnummer:
- CMK64GX4M2E3200C16
- Fabrikant:
- Corsair
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
| Merk | Corsair | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | DIMM | |
| Memory Size | 64GB | |
| Product Type | RAM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | PC5-41600 | |
| Supply Voltage | 1.2V | |
| Number of Pins | 288 | |
| RAM Speed | 4800MHz | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Corsair | ||
Desktop/Laptop Desktop | ||
Memory Socket Type DIMM | ||
Memory Size 64GB | ||
Product Type RAM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type PC5-41600 | ||
Supply Voltage 1.2V | ||
Number of Pins 288 | ||
RAM Speed 4800MHz | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Corsair vengeance LPX memory is made of pure aluminium for faster heat dissipation, and the custom performance PCB helps manage heat and provides superior overclocking headroom. The DDR4 form factor is optimized for the latest Intel DDR4 motherboard for reliably fast performance. Each IC is individually screened for performance potential.
Designed for high performance overclocking
Designed for great looks in multiple colors to match motherboard
Optimized, compatibility and offers higher frequencies, greater bandwidth, and lower power consumption
Carefully designed to fit smaller spaces
Gerelateerde Links
- Corsair 8 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V