InnoDisk, EMPV-1201 Series, Raspberry Pi Camera, 1920 x 1080 pixels
- RS-stocknr.:
- 202-9220
- Fabrikantnummer:
- EMPV-1201-C1-HDMI
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 202-9220
- Fabrikantnummer:
- EMPV-1201-C1-HDMI
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Product Type | Raspberry Pi Camera | |
| Series | EMPV-1201 | |
| Number of Channels | 1 | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 31.5mm | |
| Standards/Approvals | RoHS | |
| Width | 50.95mm | |
| Height | 7mm | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Product Type Raspberry Pi Camera | ||
Series EMPV-1201 | ||
Number of Channels 1 | ||
Maximum Resolution 1920 x 1080 pixels | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 31.5mm | ||
Standards/Approvals RoHS | ||
Width 50.95mm | ||
Height 7mm | ||
- Land van herkomst:
- TW
The Innodisk PCIe to dual HDMI module. It has PCI Express 1.0 input and VGA x 2, HDMI x 1, DVI-D Single Link x 1 (Alternative) at output. The product has 1.98W power consumption. The operating temperature ranges between -55°C to 95°C. The output connector has 40 pin 1.25mm x 2(40DP-1.25).
VGA Output up to 1920x1080. up to 75Hz vertical rate
HDMI up to 1080P, Ultra low power consumption
Allow for 90º, 180º, and 270º rotation of on-screen images
DVI-D Single Link up to 1080P
30μ golden finger, 3 years warranty
Gerelateerde Links
- Raspberry Pi Raspberry Pi Camera Camera 12.3 megapixels
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP
- Raspberry Pi CSI-2
- Raspberry Pi Camera Module Camera Module 3280 x 2464 pixel
- OKW Enclosures Plastic Raspberry Pi Case for use with Raspberry Pi Camera, Raspberry Pi NoIR Camera in Transparent
- OKW Enclosures Plastic Raspberry Pi Case for use with Raspberry Pi NoIR Camera, Raspberry Pi Camera in Black
- RS PRO Network Indoor CCTV Camera 1920 x 1080 pixel
- DFRobot USB 2.0, 3280 x 2464 pixel