Wera 1/4 in Hex Ratchet Screwdriver & Bit Set, 160mm length Nickel Plated
- RS-stocknr.:
- 256-300
- Fabrikantnummer:
- 05075670010
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 74,10
(excl. BTW)
€ 89,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 74,10 |
*prijsindicatie
- RS-stocknr.:
- 256-300
- Fabrikantnummer:
- 05075670010
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Ratchet Screwdriver & Bit Set | |
| Tip Size | 4, 5, Hex-Plus: 3, Hexagon: 1/4 in, PH2, PH3, Phillips: PH1, Pozidriv- PZ1, PZ2, PZ3, Slotted: 1 x 5.5 mm, T15, T20, T25, Torx: T10 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 15 | |
| Blade Length | 89mm | |
| Overall Length | 160mm | |
| Blade Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Ratchet Screwdriver & Bit Set | ||
Tip Size 4, 5, Hex-Plus: 3, Hexagon: 1/4 in, PH2, PH3, Phillips: PH1, Pozidriv- PZ1, PZ2, PZ3, Slotted: 1 x 5.5 mm, T15, T20, T25, Torx: T10 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 15 | ||
Blade Length 89mm | ||
Overall Length 160mm | ||
Blade Finish Nickel Plated | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Wera 15 piece ratchet screwdriver set includes a bit holding screwdriver with intuitive ratchet functionality 36 teeth, 10° return angle for faster screw driving. The ergonomic Kraftform Plus handle prevents blisters and calluses. The set features 13 tough bits Phillips, Pozidriv, TORX, slotted, and hexagonal socket, 89 mm length, a magnetic bit holding screwdriver for 1/4 inch hex bits, and a Rapidaptor quick release chuck for fast bit changes. The strong permanent magnet securely holds the bits.
Ratchet mechanism integrated in the handle
The integrated ratchet with fine tooting ensures fast and safe working
High working speed the ratchet mechanism allows to spin when screw driving
Gerelateerde Links
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 6 mm Ratchet Pozidriv Ratchet Screwdriver & Blade Set, 50mm length
- Wera Ratchet Screwdrivers
- Wera 1/4 in Hex Phillips Torx Ratchet Screwdriver
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 1/4 in Hex Ratchet Screwdriver, 150 mm length