Renesas Electronics ISL12022MAIBZ, Real Time Clock 128 bit Application Specific Clock D:M:Y, 20-Pin 20LD SOIC
- RS-stocknr.:
- 263-6922
- Fabrikantnummer:
- ISL12022MAIBZ
- Fabrikant:
- Renesas Electronics
Subtotaal (1 tube van 760 eenheden)*
€ 3.033,92
(excl. BTW)
€ 3.670,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 760 + | € 3,992 | € 3.033,92 |
*prijsindicatie
- RS-stocknr.:
- 263-6922
- Fabrikantnummer:
- ISL12022MAIBZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | D:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Application Specific Clock | |
| Interface Type | Serial-I2C | |
| Package Type | 20LD SOIC | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL12022MA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format D:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Application Specific Clock | ||
Interface Type Serial-I2C | ||
Package Type 20LD SOIC | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Series ISL12022MA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
The Renesas Electronics Low Power RTC with battery backed SRAM and embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, battery reseal function and 128 bytes of battery-backed user SRAM.
On-chip oscillator temperature compensation
10-bit digital temperature sensor output
15 selectable frequency outputs
RoHS compliant
Gerelateerde Links
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
- Renesas Electronics ISL12057IBZ-T 8-Pin 8LD SOIC Through Hole,
- Renesas Electronics ISL12022IBZ-T7A 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- Renesas Electronics ISL1208IU8Z 8-Pin MSOP Through Hole,
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- NXP 8-Pin SO-8 Surface