TE Connectivity Panel Reed Relay, 24V Coil, 1 NO, 100V dc Max, 400mA Max, 2.15 kΩ
- RS-stocknr.:
- 467-036
- Artikelnummer Distrelec:
- 304-60-276
- Fabrikantnummer:
- 2-1393771-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 25 eenheden)*
€ 279,70
(excl. BTW)
€ 338,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 279,70 | € 11,188 |
*prijsindicatie
- RS-stocknr.:
- 467-036
- Artikelnummer Distrelec:
- 304-60-276
- Fabrikantnummer:
- 2-1393771-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Contact Configuration | 1 NO | |
| Product Type | Reed Relay | |
| Mount Type | Panel | |
| Switching Current | 400mA | |
| Coil Power | 400mW | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 2.15kΩ | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.3mm | |
| Height | 8mm | |
| Series | Potter & Brumfield JWD | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Isolation Coil To Contact | 500Vrms | |
| Latching | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration 1 NO | ||
Product Type Reed Relay | ||
Mount Type Panel | ||
Switching Current 400mA | ||
Coil Power 400mW | ||
Terminal Type PCB Terminal | ||
Coil Resistance 2.15kΩ | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Length 20.3mm | ||
Height 8mm | ||
Series Potter & Brumfield JWD | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Isolation Coil To Contact 500Vrms | ||
Latching Yes | ||
- Land van herkomst:
- DE
The TE Connectivity Signal relay from the JWD Series is designed to offer superior performance for a variety of applications requiring reliable contact switching. With an impressive contact voltage rating of 20 VDC and a coil voltage rating of 24 VDC, this relay ensures effective operation in demanding environments. The device showcases a monostable coil magnetic system, enhancing its efficiency in energy consumption, while the printed circuit board design simplifies integration into various electronic devices. The robust characteristics of the relay, including a contact limiting continuous current of 0.5 A and a dual insulation dielectric rating reflect its reliability, thereby making it an ideal choice for professionals in need of dependable performances in signal relay applications. With a focus on compliance and safety, this relay is engineered to operate seamlessly even in harsh conditions, meeting industry standards for durability and efficiency.
Optimised coil power rating enhances operational efficiency
Reed contacts provide exceptional durability and reliability
UL-rated coil insulation ensures safe and secure performance
Compact size facilitates easy installation in tight spaces
Versatile mounting type supports various PCB configurations
Low insertion loss characteristics support high frequency applications
High insulation resistance guarantees safety in varied operating conditions
Gerelateerde Links
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 2.15 kΩ
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 1.2 kΩ
- TE Connectivity PCB Reed Relay DPST-NO 500mA Max, 2.2 kΩ
- TE Connectivity PCB Reed Relay SPST-NC 500mA Max, 500 Ω
- TE Connectivity PCB Reed Relay DPST 200 Ω
- TE Connectivity PCB Reed Relay SPST-NC 500mA Max, 200 Ω
- Celduc PCB Reed Relay SPST 500mA Max, 380 Ω