TE Connectivity PCB Reed Relay, 6V dc Coil, SPST-NC, 100V dc Max, 500mA Max, 500 Ω

Subtotaal (1 tube van 25 eenheden)*

€ 394,78

(excl. BTW)

€ 477,68

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 394,78€ 15,791

*prijsindicatie

RS-stocknr.:
479-064
Artikelnummer Distrelec:
304-47-943
Fabrikantnummer:
1-1393771-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Reed Relay

Contact Configuration

SPST-NC

Mount Type

PCB

Switching Current

500mA

Coil Power

0.072W

Terminal Type

Solder Pin

Coil Resistance

500Ω

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Series

Potter & Brumfield JWD

Height

8mm

Length

44.5mm

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006

Isolation Coil To Contact

500Vrms

Latching

Yes

Land van herkomst:
MX
The TE Connectivity reed relay is an exceptional choice for those seeking reliability in DC applications. Designed with a monostable coil magnetic system, it delivers precise control in various electronic configurations. Its compact size and efficient design make it suitable for board mounting, ensuring seamless integration into your projects. The relay offers a contact rating of 0.5 A, providing solid performance for switching tasks. Additionally, it operates effectively within a wide temperature range, making it versatile for diverse environments. Crafted by TE Connectivity’s JWD Series, this product marries quality with cutting-edge technology, offering both performance and durability.

Compact design allows for easy integration into tight spaces

Monostable action ensures reliable operation in temporary applications

Flux resistant enclosure enhances durability in challenging conditions

Compatible with wave soldering processes for efficient assembly

Constructed with Ruthenium contact material for excellent conductivity

Board mount type provides flexibility in your device design

Solder pins ensure strong and secure electrical connections

Environmentally compliant, addressing modern sustainability requirements

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.