TE Connectivity Reed Relay, 6V dc Coil, SPST-NC
- RS-stocknr.:
- 477-610
- Artikelnummer Distrelec:
- 304-59-981
- Fabrikantnummer:
- 1393771-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 20 eenheden)*
€ 316,27
(excl. BTW)
€ 382,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 316,27 | € 15,814 |
*prijsindicatie
- RS-stocknr.:
- 477-610
- Artikelnummer Distrelec:
- 304-59-981
- Fabrikantnummer:
- 1393771-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST-NC | |
| Series | JWD | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Reed Relay | ||
Contact Configuration SPST-NC | ||
Series JWD | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- Land van herkomst:
- MX
The TE Connectivity reliable reed relay offers excellent performance in a compact design, catering to various switching applications with ease. Engineered for durability, it is ideal for both general-purpose and specialised applications. The product stands out with its low halogen content, ensuring compliance with environmental regulations. With its robust construction, it guarantees operational efficiency and longevity. Designed specifically for wave soldering processes, this relay supports high-temperature requirements, making it a versatile choice for demanding environments. Its easy integration into systems enhances user adaptability and provides seamless operation across various platforms.
Low halogen content aligns with environmental compliance standards
Wave solder capable for high-temperature applications
Robust design ensures longevity in operational settings
Compact dimensions facilitate easy installation in tight spaces
Versatile applicability across different switching needs
Gerelateerde Links
- TE Connectivity PCB Reed Relay SPST-NC 500mA Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST-NC 500mA Max, 200 Ω
- TE Connectivity PCB Reed Relay DPST 200 Ω
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 2.15 kΩ
- TE Connectivity PCB Reed Relay SPST-NO 500mA Max, 1.2 kΩ
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity DIN Rail Power Relay SPST