- RS-stocknr.:
- 161-4090
- Fabrikantnummer:
- 2-1393763-3
- Fabrikant:
- TE Connectivity
175 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in eentube van 25)
€ 9,888
(excl. BTW)
€ 11,964
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
25 + | € 9,888 | € 247,20 |
*prijsindicatie |
- RS-stocknr.:
- 161-4090
- Fabrikantnummer:
- 2-1393763-3
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 50mW |
Coil Resistance | 200Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Operating Time Including Bounce | 1.1ms |
Life | 5000000 (Electrical)Cycles |
Special Features | High Vibration and Shock Resistance, Highly Reliable Switching |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Contact Material | Ruthenium |
Contact Resistance | 150 mΩ |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 3VA |
Maximum Switching Power DC | 3 W |
- RS-stocknr.:
- 161-4090
- Fabrikantnummer:
- 2-1393763-3
- Fabrikant:
- TE Connectivity