RF Solutions Temperature Monitor RIOT-SYSTEMP-8S5, Transceiver, 868 MHz, FM
- RS-stocknr.:
- 218-8384
- Fabrikantnummer:
- RIOT-SYSTEMP-8S5
- Fabrikant:
- RF Solutions
Subtotaal (1 eenheid)*
€ 258,97
(excl. BTW)
€ 313,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 258,97 |
*prijsindicatie
- RS-stocknr.:
- 218-8384
- Fabrikantnummer:
- RIOT-SYSTEMP-8S5
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| Product Type | Temperature Monitor | |
| Sub Type | Transceiver | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Nominal Supply Voltage | 3 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Directive 2014/53/EU | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
Product Type Temperature Monitor | ||
Sub Type Transceiver | ||
Frequency 868MHz | ||
Modulation FM | ||
Nominal Supply Voltage 3 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Directive 2014/53/EU | ||
- Land van herkomst:
- GB
The RF Solutions RIot tempera Turing monitoring system consists of sensors, minihub and RF receiver. Up to 200 temperature sensors can be included within a system, these can be any type or combination of types of sensor for example switching/door contact /PIR /light level etc. RIoT system is compatible with any RF Solutions receiver operating at the same frequency.
Sensors waterproof to IP68
Up to 200 metres RF range
Selectable high/low alert triggers
Selectable RF relay control triggers
Android/iPhone app control
Easy config process
Minihub USB powered
Gerelateerde Links
- RF Solutions DIN Rail Transceiver 725-TRX8-FM 868 MHz LoRa
- RF Solutions RIoT-SENW-SWT-8T4 RF Transmitter, 868 MHz
- RF Solutions Remote Control Base Station RIOT-MINIHUB 2400 MHz LoRa
- RF Solutions RIoT-SENW-TMP-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIOT-SENW-PIR-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-THUM-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-RX-8R4 Receiver,868 MHz 20 km