Wickmann 7 A Resettable Fuse, 6V dc
- RS-stocknr.:
- 174-0330
- Fabrikantnummer:
- 2920L700SLPR
- Fabrikant:
- Wickmann
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-0330
- Fabrikantnummer:
- 2920L700SLPR
- Fabrikant:
- Wickmann
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
| Merk | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 14A | |
| Voltage | 6V dc | |
| Current Rating | 50A | |
| Time to Trip | 0.2s | |
| Hold Current | 7A | |
| Length | 7.98mm | |
| Height | 650μm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.001Ω | |
| Maximum Resistance | 7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.2W | |
| Standards/Approvals | RoHS | |
| Fuse Speed | F | |
| Series | 2920L | |
| Package Type | Reel | |
| Body Material | Polymer | |
| Alles selecteren | ||
|---|---|---|
Merk Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 14A | ||
Voltage 6V dc | ||
Current Rating 50A | ||
Time to Trip 0.2s | ||
Hold Current 7A | ||
Length 7.98mm | ||
Height 650μm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.001Ω | ||
Maximum Resistance 7mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.2W | ||
Standards/Approvals RoHS | ||
Fuse Speed F | ||
Series 2920L | ||
Package Type Reel | ||
Body Material Polymer | ||
- Land van herkomst:
- CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders