Wickmann 2 A Resettable Fuse
- RS-stocknr.:
- 174-0774
- Fabrikantnummer:
- 0805L200SLTHYR
- Fabrikant:
- Wickmann
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-0774
- Fabrikantnummer:
- 0805L200SLTHYR
- Fabrikant:
- Wickmann
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
| Merk | Wickmann | |
| Trip Current | 4A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 1s | |
| Hold Current | 2A | |
| Length | 2.2mm | |
| Height | 750μm | |
| Width | 1.5mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.005Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 40mΩ | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Series | 0805L | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Alles selecteren | ||
|---|---|---|
Merk Wickmann | ||
Trip Current 4A | ||
Product Type Resettable Fuse | ||
Time to Trip 1s | ||
Hold Current 2A | ||
Length 2.2mm | ||
Height 750μm | ||
Width 1.5mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.005Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 40mΩ | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Series 0805L | ||
Body Material Polymer | ||
Fuse Speed F | ||
- Land van herkomst:
- CN
The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection