Bourns 350 mA Resettable Fuse, 36V
- RS-stocknr.:
- 245-9177
- Fabrikantnummer:
- MF-MSHT035KX-2
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 5,93
(excl. BTW)
€ 7,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.740 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,593 | € 5,93 |
| 100 - 190 | € 0,549 | € 5,49 |
| 200 - 490 | € 0,504 | € 5,04 |
| 500 - 990 | € 0,49 | € 4,90 |
| 1000 + | € 0,478 | € 4,78 |
*prijsindicatie
- RS-stocknr.:
- 245-9177
- Fabrikantnummer:
- MF-MSHT035KX-2
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Trip Current | 1.75A | |
| Product Type | Resettable Fuse | |
| Voltage | 36V | |
| Current Rating | 40A | |
| Time to Trip | 0.1s | |
| Hold Current | 350mA | |
| Length | 4.83mm | |
| Height | 850μm | |
| Width | 3.41mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 2.6Ω | |
| Power Dissipation | 1.2W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | TUV, RoHS, UL, AEC-Q200 | |
| Package Size | 1812 | |
| Package Type | Surface Mount | |
| Series | MF-MSHT | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Trip Current 1.75A | ||
Product Type Resettable Fuse | ||
Voltage 36V | ||
Current Rating 40A | ||
Time to Trip 0.1s | ||
Hold Current 350mA | ||
Length 4.83mm | ||
Height 850μm | ||
Width 3.41mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 2.6Ω | ||
Power Dissipation 1.2W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals TUV, RoHS, UL, AEC-Q200 | ||
Package Size 1812 | ||
Package Type Surface Mount | ||
Series MF-MSHT | ||
- Land van herkomst:
- CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.
Operating temperature range from -40 °C to 125 °C
Surface mount packaging for automated assembly
Low thermal derating factor