Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 517-6950
- Fabrikantnummer:
- RGEF700
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 11.9A | |
| Voltage | 16V | |
| Time to Trip | 3.5s | |
| Current Rating | 100A | |
| Hold Current | 7A | |
| Length | 11.2mm | |
| Height | 19.7mm | |
| Width | 3mm | |
| Minimum Resistance | 0.008Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 3W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, CSA, TUV | |
| Lead Orientation | Radial | |
| Series | RGEF | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 11.9A | ||
Voltage 16V | ||
Time to Trip 3.5s | ||
Current Rating 100A | ||
Hold Current 7A | ||
Length 11.2mm | ||
Height 19.7mm | ||
Width 3mm | ||
Minimum Resistance 0.008Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 20mΩ | ||
Power Dissipation 3W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, CSA, TUV | ||
Lead Orientation Radial | ||
Series RGEF | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications