Littelfuse 14 A Resettable Fuse, 16V dc
- RS-stocknr.:
- 712-7483
- Fabrikantnummer:
- RHEF1400
- Fabrikant:
- Littelfuse
Subtotaal (1 verpakking van 10 eenheden)*
€ 14,15
(excl. BTW)
€ 17,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 250 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,415 | € 14,15 |
*prijsindicatie
- RS-stocknr.:
- 712-7483
- Fabrikantnummer:
- RHEF1400
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 27A | |
| Voltage | 16V dc | |
| Time to Trip | 13s | |
| Current Rating | 40A | |
| Hold Current | 14A | |
| Length | 23.5mm | |
| Height | 28.6mm | |
| Width | 3.6mm | |
| Minimum Resistance | 0.003Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 9mΩ | |
| Power Dissipation | 6.9W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, TUV, UL, RoHS | |
| Series | RHEF | |
| Lead Orientation | Radial | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 27A | ||
Voltage 16V dc | ||
Time to Trip 13s | ||
Current Rating 40A | ||
Hold Current 14A | ||
Length 23.5mm | ||
Height 28.6mm | ||
Width 3.6mm | ||
Minimum Resistance 0.003Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 9mΩ | ||
Power Dissipation 6.9W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, TUV, UL, RoHS | ||
Series RHEF | ||
Lead Orientation Radial | ||
- Land van herkomst:
- CN
PolySwitch™ PTC Devices RHEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Approvals
UL, CSA, TUV