Littelfuse 1.5 A Resettable Fuse, 33V dc
- RS-stocknr.:
- 867-5343
- Fabrikantnummer:
- SMD150F/33-2
- Fabrikant:
- Littelfuse
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 867-5343
- Fabrikantnummer:
- SMD150F/33-2
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 33V dc | |
| Current Rating | 40A | |
| Time to Trip | 5s | |
| Hold Current | 1.5A | |
| Length | 9.4mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.08Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 230mΩ | |
| Power Dissipation | 1.9W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Type | Reel | |
| Series | SMD | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 33V dc | ||
Current Rating 40A | ||
Time to Trip 5s | ||
Hold Current 1.5A | ||
Length 9.4mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.08Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 230mΩ | ||
Power Dissipation 1.9W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Type Reel | ||
Series SMD | ||
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are Compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Gerelateerde Links
- Littelfuse 1.5 A Resettable Fuse, 33V dc
- Littelfuse 1.5 A Resettable Fuse, 12V dc
- Littelfuse 1.1 A Resettable Fuse, 33V dc
- Bourns 1.5 A Resettable Fuse, 33V
- Littelfuse 750 mA Resettable Fuse, 33V dc
- Wickmann 1.5 A Resettable Fuse, 33V dc
- Littelfuse 1.5 A Resettable Fuse, 6V dc
- Bourns 1.8 A Resettable Fuse, 33V