TE Connectivity, Holsworthy Thin Film, Surface Resistor Kit
- RS-stocknr.:
- 474-958
- Artikelnummer Distrelec:
- 303-48-732
- Fabrikantnummer:
- 1614758-6
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 474-958
- Artikelnummer Distrelec:
- 303-48-732
- Fabrikantnummer:
- 1614758-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Technology | Thin Film | |
| Automotive Standard | No | |
| Series | Holsworthy | |
| Kit Type | Lab | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Power Rating | 0.1W | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Technology Thin Film | ||
Automotive Standard No | ||
Series Holsworthy | ||
Kit Type Lab | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Power Rating 0.1W | ||
- Land van herkomst:
- TW
The TE Connectivity Surface Mount Precision Resistor designed for performance in demanding applications is a testament to cutting-edge engineering. With a thin film element and a compact 0805 package size, this resistor excels in providing reliability and precision. Its construction ensures low noise and high stability, making it an ideal choice for a variety of electronic circuits. Designed to handle a power rating of 0.1 W, this resistor combines functionality with ease of use, thanks to its solder termination method. The dimensions of 45 mm in height and 320 mm in length make it suitable for applications with specific space restrictions, while its excellent compliance with EU regulations guarantees standards are met.
Precision resistor design ensures high accuracy and stability
Thin film element minimises noise for reliable performance
Compact package size allows for optimal space utilisation
Solder termination method simplifies installation procedures
Complies with stringent EU directives for environmental safety
Offers compatibility with a wide range of passive components
Gerelateerde Links
- TE Connectivity Surface Resistor Kit
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RN73 22.1 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-6
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6