TE Connectivity, CRGH Thick Film, Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- RS-stocknr.:
- 207-4710
- Fabrikantnummer:
- CRGH1206F-LAB-KIT
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 480,92
(excl. BTW)
€ 581,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 480,92 |
*prijsindicatie
- RS-stocknr.:
- 207-4710
- Fabrikantnummer:
- CRGH1206F-LAB-KIT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 121 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | CRGH | |
| Number of Pieces per Value | 100 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | 1 % | |
| Maximum Power Rating | 0.5W | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 121 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series CRGH | ||
Number of Pieces per Value 100 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance 1 % | ||
Maximum Power Rating 0.5W | ||
- Land van herkomst:
- TH
The TE Connectivity CRGH Series resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
Thick Film Resistors with high power to size ratio, ideally suited to industrial and general purpose use
Value range from 1? to 10M?
Seven package sizes
Terminal finish matte Sn over Ni
Gerelateerde Links
- TE Connectivity Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface 88 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Surface 134 Resistor Kit 100, 1 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1440, 10 Ω → 1 MΩ
- KOA Surface 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface 170 Resistor Kit 34000, 1 Ω → 10 MΩ