3M 7500 Series Half Mask Respirator Mask, Size S

Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 52,71

(excl. BTW)

€ 63,78

(incl. BTW)

RS-stocknr.:
251-7527
Fabrikantnummer:
7000104176
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Half Mask

Product Type

Respirator Mask

Size

S

Series

7500

Colour

Grey, Blue

Material

Silicone Rubber, Polypropylene, Polyethylene, Polybutylene Terephthalate, Straps Polyester Fibre & Neoprene Elastic

Standards/Approvals

Filter EN141:2000 (6054,6057,6059,6075 & 6096), EN14387:2004 (6051,6055), EN 143:2000 (2125,2128,2135,2138,5911,5925,5935,6035,6038), Facepiece EN140:1998 (7501,7502 & 7503)

Vrijgesteld

Land van herkomst:
PL

3M 7500 Series Respirator Mask, Small Size - 7000104176


This half mask respirator provides effective breathing protection in numerous environments. It features advanced materials and an ergonomic design for comfort while safeguarding against airborne contaminants. The 3M respirator mask is essential for professionals in the automation, electronics, and mechanical sectors who require respiratory safety equipment during their tasks.

Features & Benefits


• Utilises a patented valve for reduced breathing resistance

• Made from soft silicone for enhanced comfort

• Includes a drop-down design for easy use

• Ensures a stable fit when worn with additional headgear

• Available in size S for a tailored fit

Applications


• Suitable for pharmaceutical environments where powdered chemicals are present

• Ideal for construction and quarrying activities that require particulate protection

• Used in ceramics and refractory materials for dust control

• Employed in foundry work and agricultural

How should I clean the respirator after use?


Cleaning requires removing filters, using a recommended cleaner or warm soapy water, rinsing thoroughly, and air drying before storing in a clean, dry place away from contamination.

Is it suitable for use in confined spaces?


It is not suitable for oxygen-deficient environments or areas with poor warning properties; users should ensure a safe concentration of oxygen and monitored air quality.

What maintenance steps should I take regularly?


Regular inspections before use are essential, including checking for component damage, cleaning after each use, and storing in a clean, dry location when not in use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.