STMicroelectronics ST25DV64K-IER6T3 NFC Reader, 8-Pin TSSOP-8
- RS-stocknr.:
- 233-3029
- Fabrikantnummer:
- ST25DV64K-IER6T3
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 4000 eenheden)*
€ 3.892,00
(excl. BTW)
€ 4.708,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,973 | € 3.892,00 |
*prijsindicatie
- RS-stocknr.:
- 233-3029
- Fabrikantnummer:
- ST25DV64K-IER6T3
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | NFC Reader | |
| Technology | EEPROM | |
| Sub Type | Transceiver | |
| Data Rate | 53kbps | |
| Package Type | TSSOP-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ST25DV64K | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type NFC Reader | ||
Technology EEPROM | ||
Sub Type Transceiver | ||
Data Rate 53kbps | ||
Package Type TSSOP-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ST25DV64K | ||
Automotive Standard No | ||
The STMicroelectronics ST25DV64K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DV64K offer two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when ST25DV64K act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode, the ST25DV64K user memory contains up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas.
Two-wire I2C serial interface supports 1MHz protocol
Single supply voltage: 1.8V to 5.5V
Multiple byte write programming (up to 256 bytes)
Contactless interface
Based on ISO/IEC 15693
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
Gerelateerde Links
- STMicroelectronics ST25DV64K-IER6T3 NFC Reader, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP
- STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN