Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- RS-stocknr.:
- 279-6405
- Fabrikantnummer:
- NRF7002-QFAA-R7
- Fabrikant:
- Nordic Semiconductor
Subtotaal (1 rol van 1000 eenheden)*
€ 4.708,00
(excl. BTW)
€ 5.697,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 4,708 | € 4.708,00 |
*prijsindicatie
- RS-stocknr.:
- 279-6405
- Fabrikantnummer:
- NRF7002-QFAA-R7
- Fabrikant:
- Nordic Semiconductor
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
| Merk | Nordic Semiconductor | |
| Product Type | RF Transceiver | |
| Technology | WiFi | |
| Modulation Technique | QAM | |
| Data Rate | 86Mbps | |
| Package Type | QFN-48 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 2.4GHz | |
| Operating Band 2 Frequency | 5GHz | |
| Minimum Supply Voltage | 2.9V | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NRF7002 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nordic Semiconductor | ||
Product Type RF Transceiver | ||
Technology WiFi | ||
Modulation Technique QAM | ||
Data Rate 86Mbps | ||
Package Type QFN-48 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 2.4GHz | ||
Operating Band 2 Frequency 5GHz | ||
Minimum Supply Voltage 2.9V | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NRF7002 | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Nordic Semiconductor Wi-Fi 6 companion highly integrated IC is designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. This IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard.
Low-power and secure Wi-Fi for the IoT
Ideal coexistence with Bluetooth LE
Supported in nRF Connect SDK
Target Wake Time (TWT)
WPA3 Personal/Enterprise
SPI or QSPI
Wi-Fi 6 Station (STA)
1 Spatial Stream (SS)
64 QAM (MCS7), 86 Mbps PHY throughput
OFDMA (Downlink and Uplink)
BSS colouring
Co-existence interfaces
Gerelateerde Links
- Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor nRF51824-QFAA-R7 CMOS System-On-Chip 48-Pin QFN
- Nordic Semiconductor nRF52810-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor nRF52811-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor CMOS System-On-Chip 48-Pin QFN
- Nordic Semiconductor ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor NRF51422-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN