TE Connectivity 75 Ω Straight BNC RF Terminator, 1 W Average Power Rating

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
476-611
Artikelnummer Distrelec:
304-58-734
Fabrikantnummer:
5221629-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

RF Terminator

Interface Type

BNC

Orientation

Straight

Impedance

75Ω

Body Plating

Nickel

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold

Standards/Approvals

EU ELV Directive 2000/53/EC with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions

Land van herkomst:
MX
The TE Connectivity Terminator is designed for high-performance applications within RF communication systems. Engineered with a 75 ohm impedance, it ensures minimal signal loss while maintaining integrity through its robust construction. The nickel plating enhances durability and resistance to corrosion, making it suitable for diverse environmental conditions. Featuring a straight body orientation, this piece simplifies installation and integration into existing setups. Its secure tether retention feature guarantees reliable performance, while the gold-plated brass contact material ensures optimal conductivity. With a combination of technical precision and commercial grade materials, this product stands out for applications requiring dependable signal management.

Nickel plating for enhanced durability against environmental factors

Designed with a secure tether component retention feature

Straight body orientation simplifies installation processes

Utilises gold-plated contacts for superior electrical conductivity

Manufactured from polyethylene dielectric material for effective insulation

Commercial grade quality suitable for various applications

Loose piece packaging method allows for flexible purchasing options

Ideal for signal circuit applications, ensuring reliable performance

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.