TE Connectivity 93 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- RS-stocknr.:
- 476-613
- Artikelnummer Distrelec:
- 304-58-735
- Fabrikantnummer:
- 5221629-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 25 eenheden)*
€ 240,00
(excl. BTW)
€ 290,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 240,00 | € 9,60 |
*prijsindicatie
- RS-stocknr.:
- 476-613
- Artikelnummer Distrelec:
- 304-58-735
- Fabrikantnummer:
- 5221629-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | RF Terminator | |
| Interface Type | BNC | |
| Orientation | Straight | |
| Impedance | 93Ω | |
| Body Plating | Nickel | |
| Average Power Rating | 1W | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type RF Terminator | ||
Interface Type BNC | ||
Orientation Straight | ||
Impedance 93Ω | ||
Body Plating Nickel | ||
Average Power Rating 1W | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- Land van herkomst:
- MX
The TE Connectivity Terminator is designed for optimal performance in high-frequency applications, offering a reliable solution for signal integrity. Its 93-ohm impedance expertly matches various RF systems, ensuring minimal signal reflection and energy loss. The unit's robust construction features a nickel-plated body and a brass centre contact, plated with gold to enhance durability and conductivity. Ideal for use in commercial environments, this product is compliant with numerous international directives, ensuring safety and reliability. With its versatile applications and quality craftsmanship, this terminator is an essential component for professionals seeking dependable signal management.
Nickel plating enhances resistance to corrosion
Gold plating on the centre contact improves electrical connectivity
Straight body orientation simplifies installation in tight spaces
Loose piece packaging offers convenience for bulk purchasing
Designed to comply with EU RoHS and ELV directives for environmental safety
Commercial grade ensures reliability in various applications
Made with polyethylene dielectric material for improved performance
Gerelateerde Links
- TE Connectivity 75 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- Telegartner 93 Ω Straight BNC RF Terminator 600MHz, 0.5 W Average Power Rating
- CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator 1 W Average Power Rating
- Fluke 50 Ω Straight BNC RF Terminator 0.5 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
- Telegartner 75 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating