SKF PHE F40RSBFLG Flex Coupling Flange, 104 mm OD, 24 Nm
- RS-stocknr.:
- 231-1978
- Fabrikantnummer:
- PHE F40RSBFLG
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 36,48
(excl. BTW)
€ 44,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,48 |
*prijsindicatie
- RS-stocknr.:
- 231-1978
- Fabrikantnummer:
- PHE F40RSBFLG
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flex Coupling Flange | |
| One/Two Piece | One Piece | |
| Outside Diameter | 104mm | |
| Bore Size A | 1.18in | |
| Length | 23mm | |
| Bore Size B | 3.15in | |
| Maximum Speed | 4500rpm | |
| Style | Clamp | |
| Torque Rating | 24Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flex Coupling Flange | ||
One/Two Piece One Piece | ||
Outside Diameter 104mm | ||
Bore Size A 1.18in | ||
Length 23mm | ||
Bore Size B 3.15in | ||
Maximum Speed 4500rpm | ||
Style Clamp | ||
Torque Rating 24Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The SKF Flex couplings are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 40
Used face and hub mounting
Gerelateerde Links
- SKF PHE F40FTBFLG Rigid Shaft Coupling 64 Nm
- SKF PHE F40HTBFLG Rigid Shaft Coupling 24 Nm
- SKF PHE F50HTBFLG Coupling Flange 66 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F90FTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F120FTBFLG Rigid Shaft Coupling 3547 Nm
- SKF PHE F120HTBFLG Rigid Shaft Coupling 3547 Nm