SKF PHE F50HTBFLG Coupling Flange, 133 mm OD, 66 Nm
- RS-stocknr.:
- 231-1981
- Fabrikantnummer:
- PHE F50HTBFLG
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 56,28
(excl. BTW)
€ 68,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,28 |
*prijsindicatie
- RS-stocknr.:
- 231-1981
- Fabrikantnummer:
- PHE F50HTBFLG
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Coupling Flange | |
| Outside Diameter | 133mm | |
| One/Two Piece | One Piece | |
| Bore Size A | 11mm | |
| Length | 37.5mm | |
| Maximum Speed | 4500rpm | |
| Bore Size B | 32mm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 66Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Coupling Flange | ||
Outside Diameter 133mm | ||
One/Two Piece One Piece | ||
Bore Size A 11mm | ||
Length 37.5mm | ||
Maximum Speed 4500rpm | ||
Bore Size B 32mm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 66Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
SKF Coupling Flange, 11mm Bore Size A, 32mm Bore Size B - PHE F50HTBFLG
This coupling flange is designed to link shafts in industrial drive assemblies, providing a Compact single-piece connection for torque transmission in automation and mechanical systems. It is intended for clamp-style installations where a finished bore without a keyway is required, accommodating different shaft diameters while operating across a typical industrial temperature range.
Features and Benefits:
• One-piece construction simplifies assembly and reduces alignment effort • Clamp-style Interface enables secure axial retention during operation • Rated torque 66 Nm supports moderate power transmission needs • Maximum rotational capability 4,500 r/min suits high-speed applications • Operating temperature range -40°C to 70°C maintains performance in extremes
Applications
• Suitable for servo and stepper motor shaft connections in automation • Ideal for coupling gearbox outputs to driven machinery • Used with transmission shafts requiring finished bores without keyways • Can be used for retrofitting flanged couplings in electrical drive systems • Used for connecting shafts where axial clamping is preferred
What bore sizes does it accept for direct shaft connection?
It accommodates a narrow bore shaft of 11mm and a larger shaft of 32mm to fit varying coupling arrangements.
How does the finished bore affect installation?
The bores are completed with no keyway so shafts must rely on clamp friction for torque transfer and axial location.
What is the overall profile affecting space planning?
The flange has an outside diameter of 133mm with a face length of 37.5mm, informing mounting clearances.
How does one select this for temperature-critical environments?
Its rated operating window from -40°C to 70°C ensures dimensional stability and material behaviour across typical industrial extremes.
Gerelateerde Links
- SKF PHE F50FTBFLG Rigid Shaft Coupling 66 Nm
- SKF PHE F50RSBFLG Rigid Shaft Coupling 66 Nm
- SKF PHE F40RSBFLG Flex Coupling Flange 24 Nm
- SKF PHE F40FTBFLG Rigid Shaft Coupling 64 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F90FTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F120FTBFLG Rigid Shaft Coupling 3547 Nm