SKF PHE F50FTBFLG Rigid Shaft Coupling, 133 mm OD, 66 Nm
- RS-stocknr.:
- 231-1980
- Fabrikantnummer:
- PHE F50FTBFLG
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 56,28
(excl. BTW)
€ 68,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,28 |
*prijsindicatie
- RS-stocknr.:
- 231-1980
- Fabrikantnummer:
- PHE F50FTBFLG
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 11mm | |
| Length | 37.5mm | |
| Maximum Speed | 4500rpm | |
| Bore Size B | 32mm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 66Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 11mm | ||
Length 37.5mm | ||
Maximum Speed 4500rpm | ||
Bore Size B 32mm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 66Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The SKF flex couplings are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 50
Used face and hub mounting
Gerelateerde Links
- SKF PHE F50RSBFLG Rigid Shaft Coupling 66 Nm
- SKF PHE F50HTBFLG Coupling Flange 66 Nm
- SKF PHE F40FTBFLG Rigid Shaft Coupling 64 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F90FTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F120FTBFLG Rigid Shaft Coupling 3547 Nm
- SKF PHE F120HTBFLG Rigid Shaft Coupling 3547 Nm